text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1791AT/N1,118

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1791AT/N1,118 - Technical Attributes
Attributes Table
Mode: DCM
Supply Current-Max: 0.65mA
Supply Voltage-Max: 38V
Duty Cycle-Max: 10%
Power Dissipation: 0.45W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TEA1791AT/N1,118 is New generation synchronous rectifier (SR) controller IC for switched mode power supplies(SMPS).

Its high level integration allows the design for cost-effective power supply with a very low number of external components.

Features:

  • Accurate synchronous rectification functionality
  • Wide supply voltage range (8.5 V to 38 V)
  • High level of integration, resulting in a very low external component count
  • High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
  • Low current consumption
  • High system efficiency from no load to full load
  • Undervoltage protection
  • Part of the NXP’s GreenChip family of ICs

Applications:

  • Battery chargers for cellular phones
  • Standby supply for TV and desktop PC
  • Power supply for White Goods applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section