text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-10223W

Red 4.75 mm 60 º Intensity Min 19 mcd Typical 60 mcd Red Diffused LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
LITEON LTL-10223W - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  7.2mm x D  4.75mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,485
USA:
5,485
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$18.32
USD
Quantity
Unit Price
400
$0.0458
1,000
$0.0447
2,000
$0.0439
5,000
$0.0429
12,500+
$0.0412
Product Variant Information section