text.skipToContent text.skipToNavigation

Manufacturer Part #

BC546ABU

BC546 Series 65 V 100 mA Through Hole NPN Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC546ABU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 110
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC546ABU is a part of BC546 Series 65 V 100 mA NPN Epitaxial Silicon Transistor available in- TO-92 Package

Specifications:

  • Collector-Base Voltage:
    • BC546: 80 V
    • BC547/550: 50 V
    • BC548/549: 30 V
  • Collector-Emitter Voltage:
    • BC546: 65 V
    • BC547/550: 45 V
    • BC548/549: 30 V
  • Emitter-Base Voltage :
    • BC546/547: 6 V
    • BC548/549/550: 5 V
  • Collector Current (DC): 100 mA
  • Collector Power Dissipation: 500 mW
  • Junction Temperature: 150°C
  • Storage Temperature: -65°C to 150°C

Applications:

  • Switching and Applications
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,251.00
USD
Quantity
Unit Price
10,000
$0.0429
20,000
$0.0421
30,000
$0.0417
40,000+
$0.0412
Product Variant Information section