Manufacturer Part #
NOIV1SN1300A-QDC
VITA LVDS Mono Micro Lens 1.3 Mpixel CMOS Image Sensor - LCC-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:64 per Tray Package Style:LCC-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi NOIV1SN1300A-QDC - Technical Attributes
| Sensor Type: | CMOS |
| Supply Voltage: | 1.6V to 3.6V |
| Optical Format: | 1/2in |
| Supply Current: | 110mA |
| Pixel Size: | 4.8 x 4.8µm |
| Active Pixel: | 1280 x 1024 |
| Display Type: | Monochrome |
| Shutter Type: | Global Shutter |
| Power Dissipation: | 475mW |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | LCC-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The NOIV1SN1300A-QDC is a VITA 1300 half inch Super extended Graphics Array CMOS image sensor with a pixel array of 1280 by 1024. The high sensitivity 4.8 µm x 4.8 µm pixels support pipelined and triggered global shutter readout modes and can be operated in a low noise rolling shutter mode.
In rolling shutter mode, the sensor supports correlated double sampling readout, reducing noise and increasing the dynamic range. The sensor has on chip programmable gain amplifiers and 10 bit Analog and Digital converters. The integration time and gain parameters can be reconfigured without any visible image artifact.
Features:
- True family concept
- Multiple shutter modes
- High configurability
- Fast adaptability
- Multiple windowing
- High dynamic range
Applications:
- Machine Vision
- Motion monitoring
View the Available NOIV1S Series of Image Sensors
Available Packaging
Package Qty:
64 per Tray
Package Style:
LCC-48
Mounting Method:
Surface Mount