Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM32F407ZGT6
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tray
LQFP-144
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The STM32F407ZGT6 is a part of STM32F4 series 32 Bit Microcontroller. It has an storage temperature ranging from - 65 °C to + 150 °C and it is available in LQFP-144 Packaging.
The STM32F407 family is based on the high-performance ARM®Cortex™-M4F 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4F core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.