text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1525AABTR

LH1525 Series SPST 0 ~ 400 V 250 mA 36 Ω SMT Solid State Relay - SDIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Vishay LH1525AABTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max: 36Ω
Input Current: 300mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 5300V
Capacitance: 0.75pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 1.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  SDIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,810.00
USD
Quantity
Unit Price
1,000
$1.81
2,000+
$1.79
Product Variant Information section