text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD4108S

6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SNUBBERLESS, 800V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD4108S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 800V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The FOD4108S is a 5000 V Single Channel Surface Mount Zero Cross Triac Drivers. This devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs

The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity.

Features:

  • 300 mA on-state current Zero-voltage crossing
  • High blocking voltage
  • 800 V (FOD4108, FOD4118)
  • 600 V (FOD410, FOD4116)
  • High trigger sensitivity
  • 1.3 mA (FOD4116, FOD4118)
  • 2 mA (FOD410, FOD4108)
  • High static dv/dt (10,000V/µs)
  • UL, VDE, CSA approved
  • Lead free assembly

Applications:

  • Consumer Appliances
  • Industrial Motor ?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,730.00
USD
Quantity
Unit Price
1,000
$1.73
2,000
$1.72
3,000
$1.71
5,000+
$1.69
Product Variant Information section