text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD12-21VYC/TR8

CMD12-21 Series Yellow 2 mm 120° 3 mcd Clear 2 V Surface Mount Right Angle LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD12-21VYC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 3mcd
Viewing Angle: 120°
Wavelength: 585nm
Rated Power: 85mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Features & Applications

The CMD12-21VYC/TR8 is a 585 nm yellow color, clear lens, surface mount LED with a typical luminous intensity of 3 mcd.

Features:

  • Surface Mount Technology
    • Tape and reel packaged for high-speed autoinsertion.
    • Convection and vapor-phase reflow compatible.
    • Compact form enables high density placement.
    • Packaged 2000 pieces per reel.
  • Leading Edge LED Optoelectronic Performance
    • Consistent high brightness.
    • Integral lensing for narrow angle light dispersion.
    • Bi-color available.
  • Exceptional Reliability
    • Stringent process controls assure quality.
    • Extensive qualification testing to meet strictest requirements.
    • Designed to permit easy post-reflow solder joint inspection.
    • Solder pad geometry on page 1-X2.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$620.00
USD
Quantity
Unit Price
2,000+
$0.31
Product Variant Information section