text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1603111

EKMC Series 6 V 170 uA 12 m Digital Polyethylene White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EKMC1603111 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 200µA
Supply Voltage: 3V to 5.5V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Features & Applications

The EKMC series are a passive infrared motion sensor devices with Digital output having 170 µA current consumption, standard detection type, through hole type mounting style, White lens color and polyethylene used for lens material.

Key Features:

  • Simplified circuitry with fully integrated sensor design
  • Robust design prevents false detection
  • Low curvature lens for product designs
  • Lead free pyroelectric elements

Applications:

  • Commercial / Residential Equipments
    • Lighting fixtures, Sensor swithces
    • Video ontercoms, Vending machines
    • Home automation control panels
  • Home Appliances (Energy Savings)
    • Television and PC monitor
    • Air conditioners, Air purifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,160.00
USD
Quantity
Unit Price
50
$6.30
100
$6.27
200
$6.24
250
$6.23
750+
$6.16
Product Variant Information section