text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S2321K101

B722 Series 420 V 320 Vrms 840 V Clamp 10 kA 720 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S2321K101 - Technical Attributes
Attributes Table
Capacitance: 720pF
Clamping Voltage-Max: 840V
Peak Output Current: 1000A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 273J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$787.50
USD
Quantity
Unit Price
250
$0.54
750
$0.53
1,250
$0.525
3,750
$0.515
6,250+
$0.505
Product Variant Information section