text.skipToContent text.skipToNavigation

Manufacturer Part #

853-93-010-10-001000

10 Position 1.27mm Pitch Dual Row Through Hole Straight Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 853-93-010-10-001000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 10
Terminal Pitch: 1.27mm
Features & Applications

The 853-93-010-10-001000 is a 10 Position 1.27 mm Pitch Dual Row Through Hole Straight Socket.

Features:

  • Contact Used: #11, Standard 3 Finger Contact
  • Current Rating = 3 Amps
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the available 853-93 series of IC Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
77
Multiple Of:
77
Total
$872.41
USD
Quantity
Unit Price
77
$11.33
154+
$11.22
Product Variant Information section