Manufacturer Part #
LPF-16D-24
100 - 277Vac, 16.08W, 670mA, 13.2-24V, [0-10V, PWM...], IP30 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-16D-24 - Product Specification
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
MEAN WELL LPF-16D-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 16.08W |
| Minimum Output Voltage: | 13.2V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 670mA |
| Maximum Output Current: | 670mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 84.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP30 - Indoor Lighting Only |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Features & Applications
The LPF-16D-24 is a 16 W single output switching Power Supply, suitable for LED lighting and moving sign applications.
Features:
- Universal AC input / Full range (up to 305 VAC)
- Protections: Short circuit / Over voltage / Over temperature / over current
- Built-in active PFC function
- Suitable for dry / damp location
- High efficiency up to 93.5 %
- Cooling by free air convection
- OCP point adjustable through output cable or internal potentiometer
- Three in one dimming function (1~10Vdc or PWM signal or resistance)
- Compliance to worldwide safety regulations for lighting
- Fully isolated plastic case with IP30 level
- Class 2 power unit
View the Available LPF series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.11
3
$23.78
5
$23.63
20
$23.23
30+
$22.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box