text.skipToContent text.skipToNavigation

Manufacturer Part #

TSSS2600

950 nm 100 mA ±25° Through Hole Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSSS2600 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±25°
Intensity: 2.6mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.25V
Mounting Method: Through Hole
Features & Applications

The TSSS2600 is a infrared emitting diode. It Consist of 950 nm wavelengh in GaAs technology, molded in a miniature, clear plastic package with side view lens.

Features:

  • Package type: leaded
  • Package form: side view
  • Dimensions (L x W x H in mm): 3.6 x 2.2 x 5
  • Peak wavelength: λp = 950 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 25°, horizontal
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Package matched with detector TEST2600
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

Infrared source in miniature light barriers or reflective sensor systems with short transmission distances and low forward voltage requirements. Matching with silicon PIN photodiodes or phototransistors (e.g. TEST2600)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Unit Price
100
$0.24
200
$0.235
400
$0.23
1,000
$0.225
2,000+
$0.22
Product Variant Information section