text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0331.22

UST Series 63 V 20 A 1206 (3216 Metric) Time-Lag Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3413.0331.22 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 20A
Resistance: 0.0018Ω
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 110A
Dimension: L  3.2mm x W  1.6mm x D  0.6mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000
$0.49
5,000+
$0.485
Product Variant Information section