text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32495EIBZ-T7A

ISL32493 Series 5.5 V 1 M/bps (-40+85C) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32495EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL32495EIBZ-T7A is a Full Fail-Safe RS-485/RS-422 standard differential transceiver with 5.5 V supply and fault protected. Available in surface mount SOIC-8 package.

Features:

  • Fault Protected RS-485 Bus Pins: Up to ±60 V
  • Extended Common Mode Range: ±25 V More than Twice the Range Required for RS-485
  • ±16.5 kV HBM ESD Protection on RS-485 Bus Pins
  • 1/4 Unit Load for Up to 128 Devices on the Bus
  • High Transient Overvoltage Tolerance: ±80 V
  • Full Fail-Safe (Open, Short, Terminated) RS-485 Receivers
  • High Rx IOL for Opto-Couplers in Isolated Designs
  • Hot Plug Circuitry; Tx and Rx Outputs Remain Three-State During Power-Up/Power-Down
  • Choice of RS-485 Data Rates: 250 kbps to 15 Mbps
  • Low Quiescent Supply Current: 2.3 mA
  • Ultra Low Shutdown Supply Current: 10 µA

Applications:

  • Utility Meters/Automated Meter Reading Systems
  • High Node Count RS-485 Systems
  • PROFIBUS and RS-485 Based Field Bus Networks, and Factory Automation
  • Security Camera Networks
  • Building Lighting and Environmental Control Systems
  • Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$615.00
USD
Quantity
Unit Price
250
$2.46
500
$2.44
750
$2.43
1,000
$2.42
1,250+
$2.39
Product Variant Information section