text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL89165FBEBZ

ISL89165 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL89165FBEBZ - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL89165FBEBZ is a 5 V inverting and non-inverting, dual channel power MOSFET driver with enable inputs, available in 8 pin SOIC package.

This device uses very little bias current at high switching frequencies and separate, non-overlapping drive circuits are used to drive each CMOS output FET to prevent shoot-thru currents in the output stage.

Features:

  • Dual output, 6 A peak currents, can be paralleled
  • Dual AND-ed input logic, (INput and ENable)
  • Typical ON-resistance <1 Ω
  • Specified Miller plateau drive currents
  • Very low thermal impedance (θJC = 3°C/W)
  • Hysteretic Input logic levels for 3.3 V CMOS, 5 V CMOS, TTL and Logic levels proportional to VDD
  • Precision threshold inputs for time delays with external RC components
  • 20 ns rise and fall time driving a 10 nF load.

Applications:

  • Synchronous Rectifier (SR) Driver
  • Switch mode power supplies
  • Motor Drives, Class D amplifiers, UPS, Inverters
  • Pulse Transformer driver
  • Clock/Line driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$2,195.20
USD
Quantity
Unit Price
98
$2.31
294
$2.28
392
$2.27
980
$2.24
1,470+
$2.22
Product Variant Information section