text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKS220

ECE-KS Series 16 V 22 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Panasonic Industry ECE-A1CKS220 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 39mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.84
USD
Quantity
Unit Price
200
$0.0992
500
$0.0969
1,500
$0.0942
3,000
$0.0925
10,000+
$0.0875
Product Variant Information section