text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKA330

ECE-KA Series 16 V 33 uF Ø 5 x 7 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1720
Product Specification Section
Panasonic Industry ECE-A1CKA330 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,996
USA:
2,996
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.28
USD
Quantity
Unit Price
400
$0.0532
1,250
$0.0518
3,000
$0.0507
7,500
$0.0496
20,000+
$0.0474
Product Variant Information section