text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2517I-JZX

USB2517 Series 3.6 V 480 Mbps 7-Port USB 2.0 Hub Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Microchip USB2517I-JZX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface: USB
Data Rate: 1.5Mbps to 480Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications

The USB2517I-JZX is a high-performance, low-power, small footprint USB 2.0 Hub Controller for PC, Embedded and Consumer Applications. Available in surface mount QFN-64 package.

Features:

  • Hub Controller IC with 7 downstream ports
  • High-performance multiple transaction translator MultiTRAK™ Technology provides one transaction
    translator per port
  • Enhanced OEM configuration options available through either a single serial I2CTM EEPROM, or SMBus Slave Port
  • 64-Pin (9x9 mm) QFN lead-free, RoHS compliant package
  • Low power operation
  • Full Power Management with individual or ganged power control of each downstream port
  • On-chip Power On Reset (POR)
  • Internal 1.8V Voltage Regulator
  • Fully integrated USB termination and Pull-up/Pulldown resistors
  • On Board 24MHz Crystal Driver, Resonator, or External 24MHz clock input

Applications:

  • LCD monitors and TVs
  • Multi-function USB peripherals
  • PC motherboards
  • Set-top boxes, DVD players, DVR/PVR
  • Printers and scanners
  • PC media drive bay
  • Portable hub boxes
  • Mobile PC docking
  • Embedded systems
Pricing Section
Global Stock:
2,181
USA:
2,181
18,041
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.36
USD
Quantity
Unit Price
1
$5.36
5
$5.32
20
$5.25
50
$5.21
125+
$5.13
Product Variant Information section