text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104071-4

AMPMODU 20 Position 1.27 mm Single Row Through-Hole Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2444
Product Specification Section
TE Connectivity 5-104071-4 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-104071-4 is a AMPMODU 20 Position Through-Hole Single Row Straight .050 x .100 Shrouded Header.Its Operating Temperature Ranges from -65°C – +105°C.

The AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls.

Product Features:

  • Connector Type = Header
  • Shrouded = Yes
  • Mount Angle = Vertical
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = Without
  • Number of Positions = 20
  • Number of Rows = Single
  • Termination Post Length (mm [in]) = 2.54 [0.100]
  • Solder Tail Contact Plating = Tin over Nickel

View the Available 5-10407 Series of Headers

Pricing Section
Global Stock:
2,169
USA:
2,169
1,152
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.80
USD
Quantity
Unit Price
16
$3.30
48
$3.25
80
$3.22
320
$3.16
480+
$3.12