text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2G221MELA

LS Series 220 uF 400 V 85°C Ø25 x 35 mm Snap-In Lead Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS2G221MELA - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 1640mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  35mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
250
$2.43
500
$2.41
750+
$2.39
Product Variant Information section