text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2200UF

FDP3682 Series 100 V 32 A 36 mOhm N-Channel PowerTrench Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2238
Product Specification Section
STMicroelectronics STPS2200UF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,110.00
USD
Quantity
Unit Price
5,000
$0.112
10,000
$0.111
15,000+
$0.109