text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36A-E3/5B

SMBJ Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay SMBJ36A-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.6V
Clamping Voltage-Max: 57.3V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 10.5A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 43.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3200
Multiple Of:
3200
Total
$186.88
USD
Quantity
Unit Price
3,200
$0.0584
9,600
$0.0569
12,800
$0.0566
32,000
$0.0554
48,000+
$0.0542
Product Variant Information section