Manufacturer Part #
ATTINY13V-10SSU
ATtiny Series 1 KB Flash 64 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ATTINY13V-10SSU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material for selected AT24C04C, AT24C02C, AT24C01C, AT24C32D, AT24C256C, ATtiny25, ATtiny13A, ATtiny13, 25LC256, 25AA256, 25LC128 and 25AA128 device families available in 8L SOIC (.150in).Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and QMI519 as a new die attach material.
PCN Type:Manufacturing Change Description of Change:Qualification of MTAI as a new final test site for selected ATTINY13xx device family available in 8L SOIC (0.15 in) and 8L SOIJ (0.208 in) packages.Pre and Post Change Summary: For 8L SOIC Package: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MTAI as new final test site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2023Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Description of Change:Qualification of MTAI as an additional assembly site for selected ATtiny13, ATtiny25 and QT113B device families available in 8L SOIC 3.90mm(.150in) package with MSL 1classification.Reason for Change:To improve on-time delivery performance by qualifying MTAI as an additional assembly site.
Part Status:
Microchip ATTINY13V-10SSU - Technical Attributes
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1kB |
| RAM Size: | 64B |
| Speed: | 10MHz |
| No of I/O Lines: | 6 |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tray
Package Style:
SOIC-8
Mounting Method:
Surface Mount