text.skipToContent text.skipToNavigation

Manufacturer Part #

4590R-124K

4590R Series 120 uH ±10 % 2.43 A Unshielded Radial High Current Filter Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4590R-124K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 120µH
Rated Current-Max: 2.43A
Tolerance (%): ±10%
DC Resistance: 113mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.55mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,747.50
USD
Quantity
Unit Price
250+
$6.99
Product Variant Information section