Manufacturer Part #
ENW-89823A3KF
ENW-89823 Series PAN1326B 3 Mbps 10 dbm Bluetooth w/ Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Panasonic Industry ENW-89823A3KF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Panasonic Industry ENW-89823A3KF - Technical Attributes
Attributes Table
| Data Rate: | 3Mbps |
| Max Power Consumption: | 40mA |
| Certified: | Yes |
| Sensitivity: | -93dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.7V to 4.8V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500+
$8.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount