text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMG21K1L2-GS08

2.3 mm x 1.3 mm x 1.4 mm 568nm Green LED 18 mcd 120°

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Vishay VLMG21K1L2-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 12mcd
Viewing Angle: 120°
Wavelength: 572nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2.3mm x L  1.3mm x W  1.4mm
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,000
USA:
192,000
420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000+
$0.107
Product Variant Information section