text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-2SJ111

ERG Series Ø 4 x 12 mm 110 Ohm 2 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Panasonic Industry ERG-2SJ111 - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  12mm x D  4mm
Height - Max: 5mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.40
USD
Quantity
Unit Price
1,000
$0.0464
3,000
$0.0452
5,000
$0.0446
20,000
$0.0431
30,000+
$0.0422
Product Variant Information section