text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR8U60P5-7

SBR Series Single 60 V 280 A Surface Mount Schottky Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR8U60P5-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 280A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100mA
Forward Voltage: 0.53V
Configuration: Single
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,500
$0.41
3,000
$0.405
4,500+
$0.40
Product Variant Information section