text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2GHG010

NGH Series 400 V 1 uF 6.3 x 12.2 mm LS=2.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2GHG010 - Technical Attributes
Attributes Table
Series: NGH
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 18mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  12.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.40
USD
Quantity
Unit Price
200
$0.167
800
$0.163
2,000
$0.161
5,000
$0.158
8,000+
$0.154
Product Variant Information section