text.skipToContent text.skipToNavigation

Manufacturer Part #

PJS008U-3000-0

PJS Series 8 Contact 1.1 mm Pitch Vertical Mount Manual MicroSD Card Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Yamaichi Electronics PJS008U-3000-0 - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Vertical
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 50VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
29,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
40
$0.50
125
$0.485
300
$0.475
750
$0.47
2,000+
$0.45
Product Variant Information section