text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV07AS14-13

74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LV07AS14-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 20µA
Power Dissipation: 500mW
Propagation Delay: 18ns
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 14
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.50
USD
Quantity
Unit Price
2,500
$0.101
5,000
$0.099
10,000
$0.0973
12,500
$0.0968
37,500+
$0.0936
Product Variant Information section