text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1827876-6

DYNAMIC 1200D HDR ASSY H 12PX BLACK GOLD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 1-1827876-6 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.50 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Board
Mating Type: Detent Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1040
Multiple Of:
1040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,412.80
USD
Quantity
Unit Price
10
$2.47
30
$2.44
75
$2.41
200
$2.38
400+
$2.32
Product Variant Information section