text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097101E3

150CRZ Series 50 V 100 uF 105°C Ø10.5 x 10.5 x 10.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Vishay MAL215097101E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 490mA
Impedance: 1.92Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 50µA
Dimension: L  10.5mm x W  10.5mm x H  10.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.50
USD
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.70
2,000
$0.695
2,500+
$0.68
Product Variant Information section