text.skipToContent text.skipToNavigation

Manufacturer Part #

SK110-LTP

SK110 Series 100 V 1 A Surface Mount Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Micro Commercial Components SK110-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.85V
Diode Capacitance-Max: 30pF
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.80
USD
Quantity
Unit Price
3,000
$0.0536
6,000
$0.0527
9,000
$0.0522
15,000
$0.0515
30,000+
$0.0502
Product Variant Information section