text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F040CQI-70GTR

MX29F Series 5 V 4 Mb (512k x 8) 70 ns Surface Mount Flash Memory - PLCC-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Macronix MX29F040CQI-70GTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 512 K
Word Length: 8b
Supply Current: 30mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,505.00
USD
Quantity
Unit Price
750+
$3.34
Product Variant Information section