text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS4140NHUMA1

ITS4140N Series 60 V 200 mA SMT Smart High-Side Power Switch - PG-SOT-223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Infineon Technologies ITS4140NHUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 60V
Configuration: High Side
Input Voltage: 4.9V to 60V
No of Elements: Single
On-state Resistance-Max: 1.5Ω
Rated Current-Max: 0.2A
Type: Power Switch
Operating Temp Range: -30°C to +85°C
Current - Limit: 0.9A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,480.00
USD
Quantity
Unit Price
4,000+
$0.62
Product Variant Information section