text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS41K0SMENHUMA1

N-Channel 60 V 200 mA 800 mOhm Power Switch/Driver - PG-SOT223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2641
Product Specification Section
Infineon Technologies ITS41K0SMENHUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4.9V to 60V
No of Elements: Single
On-state Resistance-Max: 800mΩ
Rated Current-Max: 200mA
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 1.2A
Input Type: Non-Inverting
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,100.00
USD
Quantity
Unit Price
4,000+
$0.525
Product Variant Information section