text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS441RGATMA1

BTS441R Series 41 V 20 mOhm Surface Mount Smart Highside Power Switch - TO-263-5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS441RGATMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 20mΩ
Output Current: 21A
Peak Output Current: 65A
Supply Voltage-Max: 43V
Rated Power Dissipation: 125W
Quiescent Current: 2mA
Operating Temp Range: -40°C to +150°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,490.00
USD
Quantity
Unit Price
1,000+
$2.49
Product Variant Information section