text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16L784CV-F

XR16L784 Series 5.5 V 6.25 Mbps RS485 Control Quad Channel UART IC - LQFP-64

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
MaxLinear XR16L784CV-F - Technical Attributes
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 4
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A quad UART is a device that combines 4 UARTS into a single chip

XR16L Series 64 Lead LQFP Quad Universal Asynchronous Receiver and Transmitter

Pricing Section
Global Stock:
1,236
USA:
1,236
7,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.43
USD
Quantity
Unit Price
1
$28.43
4
$28.07
15
$27.73
40
$27.48
100+
$27.08
Product Variant Information section