text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2141DWG-7

AP2141D Series 1 Channel 5.5 V 115 mOhm SMT High Side Power Switch - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2141DWG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Type: Power Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 0.05ms
Turn-on Delay Time: 0.05ms
Current - Limit: 0.8A
Rise Time: 1.5ms
Fall Time: 0.1ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section