text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5842YN

MIC5842 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5842YN - Technical Attributes
Attributes Table
Supply Voltage: 15V
Function: Line Driver
Output Type: CMOS
Supply Current: 500mA
Interface: Serial
Power Dissipation: 1.82W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 18
Moisture Sensitivity Level: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
252
Multiple Of:
21
Total
$483.84
USD
Quantity
Unit Price
10
$1.98
30
$1.96
125
$1.92
300
$1.90
1,250+
$1.85
Product Variant Information section