text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX541DWG

74LVX Series 2 to 3.6 V Surface Mount Octal Bus Buffer - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX541DWG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 40µA
Propagation Delay: 12ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -4µA
Low Level Output Current: 4µA
No of Pins: 20
Quiescent Current: 40µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,440
Factory Lead Time:
10 Weeks
Minimum Order:
2128
Multiple Of:
38
Total
$734.16
USD
Quantity
Unit Price
76
$0.36
380
$0.35
950
$0.345
2,850
$0.335
5,700+
$0.325
Product Variant Information section