text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393224-6

RYII Series SPDT 12 VDC Through hole General Purpose Power Relay RY211012

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity 4-1393224-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Coil Resistance: 627Ω
Switching Voltage: 400V
Rated Power: 230mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Height - Max: 12.3mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,115.00
USD
Quantity
Unit Price
10
$2.36
25
$2.33
50
$2.31
125
$2.27
250+
$2.23
Product Variant Information section