text.skipToContent text.skipToNavigation

Manufacturer Part #

32SEQP15M

SEQP Series 32 V 15 uF LS=5 mm Radial OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 32SEQP15M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 15µF
Rated Voltage: 32V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.08Ω
Leakage Current: 96µA
Ripple Current: 560mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: L  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
200
$1.05
400
$1.04
600
$1.03
1,000+
$1.02
Product Variant Information section