text.skipToContent text.skipToNavigation

Manufacturer Part #

APAN3124

PA-N Series SPST 24 V 5 A PC Pin Non Latching Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Panasonic Industry APAN3124 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 4.6mA
Nominal Coil Voltage: 24V
Contact Current-Max: 4.6mA
Coil Resistance: 5236Ω
Switching Voltage: 110V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 12.8mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.25
USD
Quantity
Unit Price
25
$2.81
50
$2.78
75
$2.76
125
$2.74
250+
$2.69
Product Variant Information section