text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F27K40-I/SP

PIC18F27 Series 8-Bit 64MHz 128KB Flash Microcontroller IC SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Microchip PIC18F27K40-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/POR/PWM
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,580
USA:
5,580
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$38.10
USD
Quantity
Unit Price
15
$2.54
45
$2.49
75
$2.47
150
$2.45
300+
$2.40
Product Variant Information section