Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ABLS-14.7456MHZ-B4-T
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.
The HC49SD series is an industry standard crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The HC49SD is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market.
The HC49SD is available in surface mount packaging only.
The ABLS-14.7456MHZ-B4-T is a 14.31818 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.