text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-6045S-6R8M-T

ASPI-6045S Series 6.8 uH 3 A 31 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Abracon ASPI-6045S-6R8M-T - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 3A
Tolerance (%): ±20%
DC Resistance: 31mΩ
Self Resonance Frequency: 20MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  6mm x W  6mm x H  4.5mm
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,500
$0.37
3,000
$0.365
4,500+
$0.36
Product Variant Information section