text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM470B

ECA M Series 47 uF 50 V 85°C LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1HM470B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
Operating Temp-Max: 85°C
Leakage Current: 23.5µA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.60
USD
Quantity
Unit Price
2,000
$0.0983
4,000
$0.0965
6,000
$0.0954
8,000
$0.0947
10,000+
$0.0924
Product Variant Information section